Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 839-1066-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00437

Description CBL ASSY DIN MALE 6' SHLD 7POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Assembly DIN 07 pos Male to Wire Leads 6.00' (1.83m)

Documents & Media
Datasheets 10-00437
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
PCN Obsolescence/ EOL Multiple Devices 03/Oct/2017
Product Attributes Select All
Categories
Manufacturer Tensility International Corp
Series -
Part Status Obsolete
1st Connector Din Male
2nd Connector Wire Leads
Number of Positions 7
Number of Positions Loaded All
Length 6.00' (1.83m)
Cable Type Round
Color Black
Shielding Shielded
Usage -
 
Additional Resources
Standard Package ? 50
Other Names 1000437
839-1066

19:15:18 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.67000 $10.67
10 10.20600 $102.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback