USD

10-00431 Cable Assembly 6.00' (1.83m)
Non-Stock

10-00431

Datasheet
Digi-Key Part Number 839-1060-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10-00431
Copy  
Description CBL FMALE TO WIRE LEAD 8P 6'
Copy  
Detailed Description

Cable Assembly 6.00' (1.83m)

Copy  
Documents & Media
Datasheets 10-00431
Featured Product DIN and Mini DIN
Product Training Modules Cable Specification Overview
PCN Obsolescence/ EOL Multiple Devices 03/Oct/2017
HTML Datasheet 10-00431
Product Attributes
Type Description Select All
Categories
Manufacturer Tensility International Corp
Series -
Part Status Obsolete
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 8
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert MiniDin
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 6.00' (1.83m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Shielded
Ingress Protection -
Usage -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 1000431
839-1060