Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 839-1056-ND
Quantity Available 55
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00427

Description CBL ASSY MINI DIN FEMALE 6' 4POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Assembly MiniDIN 04 pos Female to Wire Leads 6.00' (1.83m)

Documents & Media
Datasheets 10-00427
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
PCN Obsolescence/ EOL Multiple Devices 03/Oct/2017
Product Attributes Select All
Categories
Manufacturer Tensility International Corp
Series -
Part Status Obsolete
1st Connector MiniDin Female
2nd Connector Wire Leads
Number of Positions 4
Number of Positions Loaded All
Length 6.00' (1.83m)
Cable Type Round
Color Black
Shielding Shielded
Usage -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 1000427
839-1056

06:46:19 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.33000 $7.33
10 7.02500 $70.25
25 6.41400 $160.35
50 6.10840 $305.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback