10-00425 Cable Assembly MiniDIN 09 pos Male to Wire Leads 6.00' (1.83m)
Product Overview
Digi-Key Part Number 839-1054-ND
Copy   839-1054-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-00425

Copy   10-00425
Description CBL MALE TO WIRE LEAD 9POS 6'
Copy   CBL MALE TO WIRE LEAD 9POS 6'
Detailed Description

Cable Assembly MiniDIN 09 pos Male to Wire Leads 6.00' (1.83m)

Copy   Cable Assembly MiniDIN 09 pos Male to Wire Leads 6.00' (1.83m)
Documents & Media
Datasheets 10-00425
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
PCN Obsolescence/ EOL Multiple Devices 03/Oct/2017
Product Attributes Select All
Categories
Manufacturer Tensility International Corp
Series -
Part Status Obsolete
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 9
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert MiniDin
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 6.00' (1.83m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Shielded
Ingress Protection -
Usage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names 1000425
839-1054

10:22:34 6/17/2019