USD

10-00424 Cable Assembly 6.00' (1.83m)
Non-Stock

10-00424

Datasheet
Digi-Key Part Number 839-1053-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10-00424
Copy  
Description CBL MALE TO WIRE LEAD 8POS 6'
Copy  
Detailed Description

Cable Assembly 6.00' (1.83m)

Copy  
Documents & Media
Datasheets 10-00424
Featured Product DIN and Mini DIN
Product Training Modules Cable Specification Overview
PCN Obsolescence/ EOL Multiple Devices 03/Oct/2017
HTML Datasheet 10-00424
Product Attributes
Type Description Select All
Categories
Manufacturer Tensility International Corp
Series -
Part Status Obsolete
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 8
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert MiniDin
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 6.00' (1.83m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Shielded
Ingress Protection -
Usage -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 40
Other Names 1000424
839-1053