Add To Favorites
10-00344 Cable Mono Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 3.06900 $30.69
25 2.81320 $70.33
50 2.68520 $134.26
100 2.55730 $255.73
250 2.23764 $559.41
500 2.17372 $1,086.86
1,000 1.85406 $1,854.06
2,500 1.72619 $4,315.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 839-1039-ND
Copy   839-1039-ND
Quantity Available 1,260
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-00344

Copy   10-00344
Description CBL ASSY 3.5MM SLIM 6' MONO BLK
Copy   CBL ASSY 3.5MM SLIM 6' MONO BLK
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Cable Mono Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)

Copy   Cable Mono Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
Documents & Media
Datasheets 10-00344
Product Training Modules Cable Specification Overview
Video File What is a Temperature Rise Test?
Environmental Information RoHS 10-00344
Featured Product Slim Line Audio Cables
Mfg CAD Models 10-00344.stp
PCN Design/Specification 10-0034y Overmold/Color 11/Nov/2014
Online Catalog Slim Line Audio Cables
Product Attributes Select All
Categories
Manufacturer Tensility International Corp
Series -
Part Status Active
1st Connector Phone Plug, 3.5mm (1/8")
2nd Connector Cable (Round)
Channels Mono
Length 6.0' (1.83m)
Color Black
Shielding Shielded
Usage Headphones
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
839-1224-ND CONN PLUG MONO 3.5MM 2COND 1
You May Also Be Interested In
  • 54-00080 - Tensility International Corp | 839-1410-ND DigiKey Electronics
  • 54-00080
  • Tensility International Corp
  • CONN JACK PNL MNT 3.5MM MONO
  • Unit Price $2.64000
  • 839-1410-ND
  • AK203-2.5 - Assmann WSW Components | AE9919-ND DigiKey Electronics
  • AK203-2.5
  • Assmann WSW Components
  • CABLE EXTENSION 3.5MM STER 2.5M
  • Unit Price $3.19000
  • AE9919-ND
  • CA-2205 - Tensility International Corp | CP-2205-ND DigiKey Electronics
  • CA-2205
  • Tensility International Corp
  • CABLE ASSY STR 3.5MM MONO 6'
  • Unit Price $3.62000
  • CP-2205-ND
  • MP3-3501 - CUI Inc. | CP3-1005-ND DigiKey Electronics
  • MP3-3501
  • CUI Inc.
  • CONN PLUG MONO 3.5MM 2COND
  • Unit Price $1.04000
  • CP3-1005-ND
  • 10-00343 - Tensility International Corp | 839-1038-ND DigiKey Electronics
  • 10-00343
  • Tensility International Corp
  • CBL ASSY 2.5MM SLIM 6' MONO BLK
  • Unit Price $3.18000
  • 839-1038-ND
Additional Resources
Standard Package ? 200
Other Names 1000344
839-1039
Alternate Color
  • Digi-Key Part Number: 839-1033-ND
  • Description: CBL ASSY 3.5MM SLIM 6' MONO WHT
  • Quantity Available: 652 - Immediate

22:48:36 7/21/2019