Add To Favorites
Product Overview
Digi-Key Part Number 839-1038-ND
Quantity Available 793
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00343

Description CBL ASSY 2.5MM SLIM 6' MONO BLK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Cable Mono Phone Plug, 2.5mm To Cable (Round) 6.0' (1.83m)

Documents & Media
Datasheets 10-00343
Product Training Modules Cable Specification Overview
Video File What is a Temperature Rise Test?
Featured Product Slim Line Audio Cables
Mfg CAD Models 10-00343.stp
PCN Design/Specification 10-0034y Overmold/Color 11/Nov/2014
Online Catalog Slim Line Audio Cables
Product Attributes Select All
Categories
Manufacturer Tensility International Corp
Series -
Part Status Active
1st Connector Phone Plug, 2.5mm
2nd Connector Cable (Round)
Channels Mono
Length 6.0' (1.83m)
Color Black
Shielding Shielded
Usage Headphones
 
Assembly Component
Part Number Description Assembly Quantity
839-1235-ND CONN PLUG MONO 2.5MM 2COND 1
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 1000343
839-1038

03:45:33 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.69100 $26.91
25 2.46640 $61.66
50 2.35440 $117.72
100 2.24220 $224.22
250 1.96192 $490.48
500 1.90588 $952.94
1,000 1.62560 $1,625.60
2,500 1.51348 $3,783.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 839-1032-ND
  • Description: CBL ASSY 2.5MM SLIM 6' MONO WHT
  • Quantity Available: 352 - Immediate
Send Feedback