Add To Favorites
Product Overview
Digi-Key Part Number A29715-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

10 Positions Header Connector 0.200" (5.08mm) Through Hole Gold

Documents & Media
Datasheets 917657 Drawing
Product Training Modules Dynamic Series Connector Solutions
Environmental Information 1-917657-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Drawings 1-917657-2.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.200" (5.08mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.300" (7.62mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 0.850" (21.59mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Polyester, Glass Filled
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 600V
Mated Stacking Heights 31.00mm ~ 32.50mm
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
Mating Products
Additional Resources
Standard Package ? 14
Other Names A29715

05:46:49 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.54800 $35.48
100 2.95670 $295.67
500 2.51318 $1,256.59
1,000 2.14359 $2,143.59
5,000 1.92184 $9,609.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback