Add To Favorites
Product Overview
Digi-Key Part Number A29694-ND
Quantity Available 1,791
Can ship immediately
Manufacturer

Manufacturer Part Number

1-917338-3

Description CONN HDR 4POS VERT KEY-X 30GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

4 Positions Header Connector 0.200" (5.08mm) Through Hole Gold

Documents & Media
Datasheets 917338 Drawing
Product Training Modules Dynamic Series Connector Solutions
Environmental Information 1-917338-3 Statement of Compliance
Featured Product AMP Dynamic Series Connectors
3D Drawings 1-917338-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Dynamic 3200 and 3500 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.200" (5.08mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 0.850" (21.59mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Polyester, Glass Filled
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 600V
Mated Stacking Heights 31.00mm ~ 32.50mm
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 17
Other Names A29694

22:19:33 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.44500 $24.45
100 2.03780 $203.78
500 1.73214 $866.07
1,000 1.47742 $1,477.42
5,000 1.32458 $6,622.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback