Add To Favorites
Product Overview
Digi-Key Part Number A126323TR-ND
Quantity Available 1,815,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1-88997-2

Description CONTACT FLAT FLEX PIN TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Contact Crimp Pin Tin

Documents & Media
Datasheets 88997 Drawing
Environmental Information 1-88997-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-88997-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness 150µin (3.81µm)
 
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 15,000
Other Names 1-88997-2-ND
1889972
A126323TR

20:30:56 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.03270 $490.56
30,000 0.02964 $889.14
75,000 0.02759 $2,069.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A126323CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,828,680 - Immediate
  • Unit Price: $0.11000
Send Feedback