Add To Favorites
Product Overview
Digi-Key Part Number A26568-ND
Quantity Available 1,042
Can ship immediately

Manufacturer Part Number


Description CONN HEADER VERT 6POS .100 30AU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

6 Positions Header Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 87215
Environmental Information 1-87215-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Drawings 1-87215-2.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.533" (13.55mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 520
Other Names 1-87215-2-ND

00:55:00 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 3.25800 $32.58
100 2.71470 $271.47
500 2.30752 $1,153.76
1,000 1.96817 $1,968.17
5,000 1.76457 $8,822.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback