Add To Favorites
Product Overview
Digi-Key Part Number A26592-ND
Quantity Available 1,107
Can ship immediately

Manufacturer Part Number


Description CONN HEADER RT/A 6POS .100 30AU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

6 Positions Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Documents & Media
Datasheets 86479
Environmental Information 1-86479-5 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Drawings 1-86479-5.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.238" (6.05mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1-86479-5-ND

20:42:11 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.16200 $21.62
100 1.85320 $185.32
500 1.54434 $772.17
1,000 1.32372 $1,323.72
5,000 1.17664 $5,883.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback