Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1-5830611-0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-5830611-0

Description LGH 1/2 SNGL MLD END
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 36.25" (920.750mm)

Documents & Media
Datasheets 5830611 Drawing
Environmental Information 1-5830611-0 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series -
Part Status Active
Connector Type LGH-1/2 Plug to Cable (Round)
Length 36.25" (920.750mm)
Voltage 10kV
Barrel Depth 0.53" (13.46mm)
Wire Gauge 16 AWG
Shielding Unshielded
Color - Cap Green
Color - Wire White
Material - Cap Polyester, Glass Filled
 
Additional Resources
Standard Package ? 60

11:40:38 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 95.46800 $5,728.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 5-5830611-1-ND
  • Description: LGH 1/2 ELECT MLD END LEAD
  • Quantity Available: 0
  • Digi-Key Part Number: 5830611-1-ND
  • Description: LGH 1/2 SGL MLD END
  • Quantity Available: 0
  • Digi-Key Part Number: 2-830611-1-ND
  • Description: LEAD ASSY STR 16AWG SNGL END
  • Quantity Available: 0
  • Digi-Key Part Number: 4-830611-8-ND
  • Description: CONN LEAD ASSY LGH SL END 16 AWG
  • Quantity Available: 0
  • Digi-Key Part Number: A122250-ND
  • Description: LEAD ASSY SINGLE END 610MM
  • Quantity Available: 9 - Immediate
Send Feedback