Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1-558057-9-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-558057-9

Description CABLE ASSY PWR-PWR 8 WIRE 29.5"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Power Contacts to Power Contacts 8 Line 2.46' (0.75m) 29.5"

Documents & Media
Datasheets 558057
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPINNERGY
Part Status Active
Type Power Contacts to Power Contacts
Number of Lines 8
Cable Length - Unexposed 2.46' (0.75m) 29.5"
Features -
 
Additional Resources
Standard Package ? 1

00:42:25 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.84000 $60.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 2-558057-9-ND
  • Description: CABLE ASSY PWR-PWR 8 WIRE 92"
  • Quantity Available: 0
  • Digi-Key Part Number: 2-558057-8-ND
  • Description: CABLE ASSY PWR-PWR 8 WIRE 82"
  • Quantity Available: 0
  • Digi-Key Part Number: 2-558057-7-ND
  • Description: CABLE ASSY PWR-PWR 8 WIRE 18"
  • Quantity Available: 0
  • Digi-Key Part Number: 2-558057-6-ND
  • Description: CABLE ASSY PWR-PWR 8 WIRE 240"
  • Quantity Available: 0
  • Digi-Key Part Number: 2-558057-5-ND
  • Description: CABLE ASSY PWR-PWR 8 WIRE 180"
  • Quantity Available: 0
Send Feedback