Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1-5502632-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-5502632-1

Description CONN COUPLER RCPT SC-SC SIMPLEX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In

Documents & Media
Datasheets 5502632
Video File TE Connectivity: Fiber Comes Alive
Environmental Information 1-5502632-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-5502632-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Type Coupler
Convert From (Adapter End) SC Receptacle
Convert To (Adapter End) SC Receptacle
Simplex/Duplex Simplex
Mode Multimode
Mounting Type Panel Mount, Flange; Snap-In
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Ferrule Material Ceramic
Features Dust Cap
Color Blue
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
Associated Product
Additional Resources
Standard Package ? 10
Other Names 155026321

16:20:58 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 3.02750 $1,211.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback