Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A112315-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-520532-3

Description CONN PLUG 8POS SDL RND 36 SERIES
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

SDL, Plug Modular Connector 8 Positions Position Unshielded Crimp

Documents & Media
Datasheets 520532
Environmental Information 1-520532-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-520532-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 36
Packaging ? Bulk ?
Part Status Active
Connector Type SDL, Plug
Cable Type Round Cable, Stranded Wires
Number of Positions/Contacts 8 Positions
Features Keyed
Shielding Unshielded
Ratings -
Ingress Protection -
Termination Crimp
Length 0.848" (21.55mm)
Color Clear, Gray
Wire Gauge 26-28 AWG
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Contact Material Copper Alloy
Current Rating 1.5A
Voltage Rating 30V
Housing Material Polycarbonate (PC)
Shield Material -
 
Associated Product
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 1-520532-3-ND
A112315

16:23:53 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 3.61050 $3,610.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback