Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1-520424-1-ND
Quantity Available 0

Manufacturer Part Number


Description CONN PLUG 4POS SDL 24-26AWG RND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

SDL, Plug Modular Connector 4 Positions Position Unshielded Crimp

Documents & Media
Datasheets 520424
SDL Plugs, Receptacles Instr Sheet
Environmental Information 1-520424-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-520424-1.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series 50
Packaging ? Bulk ?
Part Status Active
Connector Type SDL, Plug
Cable Type Round Cable, Stranded Wires
Number of Positions/Contacts 4 Positions
Features Keyed
Shielding Unshielded
Ratings -
Ingress Protection -
Termination Crimp
Length 0.855" (21.72mm)
Color Clear, Gray
Wire Gauge 24 AWG
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Contact Material Copper Alloy
Current Rating 1.5A
Voltage Rating 30V
Housing Material Polycarbonate (PC)
Shield Material -
Associated Product
Additional Resources
Standard Package ? 50
Other Names 15204241

08:55:27 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.40700 $2,407.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback