Add To Favorites
Product Overview
Digi-Key Part Number A101782CT-ND
Quantity Available 4,641
Can ship immediately
Manufacturer

Manufacturer Part Number

1-487547-1

Description CONTACT FLAT FLEX SOCKET GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Contact Crimp Socket Gold

Documents & Media
Datasheets 487547
Environmental Information 1-487547-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-487547-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
For Use With
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101782CT

02:22:31 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16900 $1.69
25 0.14400 $3.60
50 0.12600 $6.30
100 0.11690 $11.69
250 0.10344 $25.86
500 0.09896 $49.48
1,000 0.08096 $80.96
2,500 0.07422 $185.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101782TR-ND
  • Minimum Quantity: 30,000
  • Quantity Available: 0
  • Unit Price: $0.05520
Send Feedback