Add To Favorites
Product Overview
Digi-Key Part Number 1-487378-5-ND
Quantity Available 12,807
Can ship immediately
Manufacturer

Manufacturer Part Number

1-487378-5

Description CONN FFC RCPT HSG 16POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Housing FFC Housing for Female Contacts Connector 16Pos 0.100" (2.54mm)

Documents & Media
Datasheets 487378
Environmental Information 1-487378-5 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-487378-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC
Connector Type Housing for Female Contacts
Number of Positions 16
Number of Rows 1
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.05-0.13mm
Locking Feature -
Voltage Rating 300V
Housing Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Included
Wire Gauge -
Insulation Diameter -
 
Mating Products
Associated Product
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 14873785

14:24:19 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.25500 $12.55
25 1.18160 $29.54
50 1.13240 $56.62
100 1.08310 $108.31
250 0.98468 $246.17
500 0.88622 $443.11
1,000 0.78774 $787.74
2,500 0.71389 $1,784.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback