Add To Favorites
Product Overview
Digi-Key Part Number A27912-ND
Quantity Available 9,889
Can ship immediately
Manufacturer

Manufacturer Part Number

1-480416-0

Description CONN RCPT HSG 0.25 1POS NATURAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)

Documents & Media
Datasheets 480416 Drawing
FASTON Housings
Environmental Information 1-480416-0 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-480416-0.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 1
Stacking Direction -
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Natural
Material Polyamide (PA66), Nylon 6/6
Note Contacts Not Included
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 1-480416-0-ND
14804160
A27912

08:43:09 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.22100 $2.21
25 0.18960 $4.74
50 0.16120 $8.06
100 0.15480 $15.48
250 0.13904 $34.76
500 0.13270 $66.35
1,000 0.11059 $110.59
2,500 0.10111 $252.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback