Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A29599-ND
Quantity Available 0

Manufacturer Part Number


Description CONN HDR 10POS R/A KEY-XX 30GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

10 Positions Header Connector 0.200" (5.08mm) Through Hole, Right Angle Gold

Documents & Media
Datasheets 316080 Drawing
Environmental Information 1-316080-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-316080-3.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.200" (5.08mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.300" (7.62mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 0.668" (16.97mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Polyester, Glass Filled
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
Mating Products
Additional Resources
Standard Package ? 4,900
Other Names A29599

06:56:25 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
4,900 2.45995 $12,053.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback