Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A108489-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-2154430-1

Description CONN SOCKET SOLDERLESS LED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Reflector Luxeon S Spot Round, 47mm

Documents & Media
Datasheets 2154430 Drawing
LUMAWISE® Series Brochure
Design Resources Lighting Product Selector
3D Drawings 1-2154430-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series LUMAWISE
Part Status Active
Style/Size Round, 47mm
Optical Pattern Spot
For Use With/Related Manufacturer Lumileds
Viewing Angle -
Mounting Type -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,200
Other Names A108489

22:06:44 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 2.86405 $3,436.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback