Add To Favorites
Product Overview
Digi-Key Part Number A32515-ND
Quantity Available 9,841
Can ship immediately
Manufacturer

Manufacturer Part Number

1-206062-4

Description CONN BACKSHELL W/CLAMP SZ 11
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11

Documents & Media
Datasheets 206062 Drawing
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
Environmental Information 1-206062-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-206062-4.pdf
Online Catalog CPC Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CPC
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.329" (8.36mm)
Diameter - Outside 0.825" (20.96mm)
Shell Size - Insert 11
Thread Size 5/8-24 UNEF
Cable Exit 180°
Material Thermoplastic
Plating -
Shielding -
Color Black
Features Clamp Screws
Ingress Protection -
Includes 4 pcs - 2 pc Cable Clamp, 2 Screws
Material Flammability Rating UL94 V-0
For Use With/Related Products CPC Connectors
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 12060624
A32515

09:06:22 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.66000 $5.66
10 5.43800 $54.38
25 4.98520 $124.63
50 4.75840 $237.92
100 4.53190 $453.19
250 3.96540 $991.35
500 3.85212 $1,926.06
1,000 3.28563 $3,285.63
2,500 3.05903 $7,647.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A105209-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,027 - Immediate
  • Unit Price: $6.11000
Send Feedback