USD
Favorite

1-1825013-0 Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 2.31499 $46,299.84

Submit a request for quotation on quantities greater than those displayed.

1-1825013-0

Datasheet
Digi-Key Part Number 1-1825013-0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-1825013-0
Copy  
Description SWITCH ROTARY DIP BCD 0.40VA 20V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC

Copy  
Documents & Media
Datasheets Switches Core Program Catalog
1825013 Drawing
Environmental Information MRD10STR04 Statement of Compliance
3D Drawings 1-1825013-0.pdf
Featured Product Alcoswitch DIP Switches
PCN Design/Specification (y)-1825013-y Material 01/Feb/2016
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series MRD
Packaging Tape & Reel (TR) 
Part Status Active
Circuit BCD
Number of Positions 10
Current Rating (Amps) 0.4VA
Voltage Rating 20VAC/DC
Actuator Type Rotary for Tool
Actuator Level Flush, Recessed
Contact Material Beryllium Copper
Contact Finish Gold
Height Above Board 0.122" (3.10mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable No
Features Process Sealed
Operating Temperature -30°C ~ 85°C
Body Material Polyphenylene Sulfide (PPS)
Length 0.276" (7.00mm)
Mechanical Life 20,000 Steps
Electrical Life 10,000 Steps
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 20,000
Other Names MRD10STR04
MRD10STR04-ND