Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A29544-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-179188-3

Description CONN HEADER 8POS R/A 30GOLD SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

8 Positions Header Connector 0.150" (3.81mm) Surface Mount, Right Angle Gold

Documents & Media
Datasheets 179188 Drawing
Environmental Information 1-179188-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-179188-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-3100
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.150" (3.81mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.455" (11.56mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Polyester, Glass Filled
Features Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Mating Products
Additional Resources
Standard Package ? 4,800
Other Names A29544

17:05:48 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,800 2.03073 $9,747.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback