Add To Favorites
Product Overview
Digi-Key Part Number A29402-ND
Quantity Available 1,473
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

6 Positions Header Connector 0.200" (5.08mm) Through Hole Gold

Documents & Media
Datasheets 178140 Drawing
Product Training Modules Dynamic Series Connector Solutions
Environmental Information 1-178140-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Drawings 1-178140-3.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.200" (5.08mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.300" (7.62mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 0.850" (21.59mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Polyester, Glass Filled
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 600V
Mated Stacking Heights 31.00mm ~ 32.50mm
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names A29402

15:05:42 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 3.14400 $31.44
100 2.62010 $262.01
500 2.22706 $1,113.53
1,000 1.89954 $1,899.54
5,000 1.70304 $8,515.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback