Add To Favorites
Product Overview
Digi-Key Part Number A29398-ND
Quantity Available 87
Can ship immediately
Manufacturer

Manufacturer Part Number

1-178139-5

Description CONN HDR 6POS R/A KEY-XX TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

6 Positions Header Connector 0.200" (5.08mm) Through Hole, Right Angle Tin

Documents & Media
Datasheets 178139 Drawing
Product Training Modules Dynamic Series Connector Solutions
Environmental Information 1-178139-5 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Drawings 1-178139-5.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Dynamic 3200 and 3500 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.200" (5.08mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.300" (7.62mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 0.668" (16.97mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Polyester, Glass Filled
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Mating Products
Additional Resources
Standard Package ? 20
Other Names 11781395
A29398

22:18:33 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.70500 $17.05
100 1.46150 $146.15
500 1.21792 $608.96
1,000 1.04393 $1,043.93
5,000 0.92561 $4,628.07
10,000 0.90474 $9,047.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback