Add To Favorites
Product Overview
Digi-Key Part Number A29387-ND
Quantity Available 335
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

3 Positions Header Connector 0.200" (5.08mm) Through Hole, Right Angle Tin

Documents & Media
Datasheets 178138 Drawing
Product Training Modules Dynamic Series Connector Solutions
Environmental Information 1-178138-5 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Drawings 1-178138-5.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.200" (5.08mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 0.368" (9.35mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Polyester, Glass Filled
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names A29387

20:04:57 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.18300 $11.83
100 1.02070 $102.07
500 0.83514 $417.57
1,000 0.74235 $742.35
5,000 0.64956 $3,247.79
10,000 0.61708 $6,170.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback