Add To Favorites
Product Overview
Digi-Key Part Number A29365-ND
Quantity Available 390
Can ship immediately
Manufacturer

Manufacturer Part Number

1-178128-6

Description CONN RECEPT 5.08 6POS KEY-X
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.200" (5.08mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 11781286
A29365

12:16:56 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.44600 $14.46
25 1.35720 $33.93
50 1.29800 $64.90
100 1.23900 $123.90
250 1.12100 $280.25
500 1.03250 $516.25
1,000 0.88500 $885.00
2,500 0.82600 $2,065.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback