Add To Favorites
Product Overview
Digi-Key Part Number A114817-ND
Quantity Available 683
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1761185-3

Description CONN MOD JACK 8P R/A SHLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Jack Modular Connector 8 Positions 90° Angle (Right) Shielded

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type SDL, Jack
Number of Positions/Contacts 8 Positions
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings -
Features Board Guide, Keyed
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction -
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Polyester
Operating Temperature -20°C ~ 80°C
 
Additional Resources
Standard Package ? 108
Other Names 1-1761185-3-ND
A114817

03:40:14 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.86000 $15.86
10 14.72300 $147.23
25 13.21240 $330.31
50 12.83500 $641.75
100 11.32500 $1,132.50
250 10.57000 $2,642.50
500 10.34350 $5,171.75
1,000 9.81500 $9,815.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback