Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1-1734530-3-ND
Quantity Available 1,163
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1734530-3

Description CONN DSUB HD RCPT 15POS R/A SLDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

15 Position D-Sub, High Density Receptacle, Female Sockets Connector

Documents & Media
Datasheets 1734530 Drawing
AMPLIMITE Catalog
Environmental Information 1-1734530-3 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2017
3D Drawings 1-1734530-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HD-22
Packaging ? Bulk ?
Part Status Obsolete
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 2A
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Color Black
Contact Form -
Housing Material Polyamide (PA9T), Nylon 9T
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.350" (8.89mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 117345303

15:15:03 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.54600 $25.46
25 2.33360 $58.34
50 2.22760 $111.38
100 2.12150 $212.15
250 1.85632 $464.08
500 1.80330 $901.65
1,000 1.53810 $1,538.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback