Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PB1128-ND
Quantity Available 230
Can ship immediately
Manufacturer

Manufacturer Part Number

ORWH-SH-112H3F,000

Description RELAY GEN PURPOSE SPDT 10A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole

Documents & Media
Datasheets ORWH-H3F Drawing
ORWH Series Datasheet
PCN Obsolescence/ EOL Multiple Devices 19/Jan/2017
3D Drawings 1-1721956-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series ORWH, OEG
Packaging ? Tube ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 30mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 277VAC, 28VDC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -30°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Coil Power 360 mW
Coil Resistance 400 Ohms
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1-1721956-4
ORWHSH112H3F,000
ORWHSH112H3F000
PB1128

22:45:26 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.27100 $22.71
25 2.01880 $50.47
50 1.91800 $95.90
100 1.81710 $181.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback