Add To Favorites
Product Overview
Digi-Key Part Number PB895-ND
Quantity Available 1,678
Can ship immediately
Manufacturer

Manufacturer Part Number

PCJ-124D3MH,301

Description RELAY GEN PURPOSE SPST 3A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series PCJ, OEG
Packaging ? Tray ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 8.3mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 3A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 10ms
Release Time 4ms
Features Insulation - Class A, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi)
Coil Power 200 mW
Coil Resistance 2.88 kOhms
 
You May Also Be Interested In
  • DA04T - APEM Inc. | 679-3544-ND DigiKey Electronics
  • DA04T
  • APEM Inc.
  • SWITCH SLIDE DIP SPST 50MA 24V
  • Unit Price $1.38000
  • 679-3544-ND
Additional Resources
Standard Package ? 100
Other Names 1-1721081-4
117210814
PB895
PCJ-124D3MH,000

20:04:42 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.86000 $18.60
25 1.65320 $41.33
50 1.57040 $78.52
100 1.48780 $148.78
250 1.32248 $330.62
500 1.23984 $619.92
1,000 1.15718 $1,157.18
5,000 1.11586 $5,579.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback