1-1634688-0 Connector Header Through Hole 10 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number A104906-ND
Copy   A104906-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1634688-0

Copy   1-1634688-0
Description CONN HEADER VERT 10POS 2.54MM
Copy   CONN HEADER VERT 10POS 2.54MM
Detailed Description

Connector Header Through Hole 10 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 10 position 0.100" (2.54mm)
Documents & Media
Datasheets x-1634688-x Drawing
Product Training Modules AMP - Latch Overview
3D Drawings 1-1634688-0.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMP-Latch
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.228" (5.80mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length -
Insulation Height 0.343" (8.71mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T
Features Keying Slot
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 80.0µin (2.03µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1658621-1 - TE Connectivity AMP Connectors | AKC10H-ND DigiKey Electronics
  • 1658621-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 10P IDC 26-28AWG GOLD
  • Unit Price $1.04000
  • AKC10H-ND
  • 1658622-1 - TE Connectivity AMP Connectors | AKC10B-ND DigiKey Electronics
  • 1658622-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 10POS IDC 26-28AWG
  • Unit Price $1.22000
  • AKC10B-ND
  • 1658620-1 - TE Connectivity AMP Connectors | ASC10H-ND DigiKey Electronics
  • 1658620-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 10P IDC 26-28AWG GOLD
  • Unit Price $1.12000
  • ASC10H-ND
  • 1658527-4 - TE Connectivity AMP Connectors | 1658527-4-ND DigiKey Electronics
  • 1658527-4
  • TE Connectivity AMP Connectors
  • CONN RCPT 10P IDC 26-28AWG GOLD
  • Unit Price $2.75000
  • 1658527-4-ND
Additional Resources
Standard Package ? 320
Other Names 1-1634688-0-ND
116346880
A104906

20:16:41 4/18/2019