Add To Favorites
Product Overview
Digi-Key Part Number A103863-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

3650/0805LABKIT

Description 3650 0805 LAB KIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Fixed Kit 2600 pcs - 50 ea 2.8nH ~ 2.7µH Surface Mount

Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3650, Sigma Inductors
Packaging ? Notebook
Part Status Active
Kit Type Fixed
Quantity 2600 Pieces (52 Values - 50 Each)
Inductance Range 2.8nH ~ 2.7µH
Mounting Type Surface Mount
Packages Included 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1-1624110-2
116241102
A103863

07:12:24 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 353.98000 $353.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback