Add To Favorites
RGP0207CHK1G0 1 GOhms ±10% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.27325 $1,366.25
10,000 0.26519 $2,651.88
25,000 0.25840 $6,459.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A106006TB-ND
Copy   A106006TB-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RGP0207CHK1G0

Copy   RGP0207CHK1G0
Description RES 1.00G OHM 1/4W 10% AXIAL
Copy   RES 1.00G OHM 1/4W 10% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 GOhms ±10% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film

Copy   1 GOhms ±10% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RGP, Neohm
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 1 GOhms
Tolerance ±10%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 1-1623708-2
1-1623708-2-ND
116237082
A106006TB
A106006TR
A106006TR-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A106006CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,081 - Immediate
  • Unit Price: $0.89000

15:45:37 11/20/2018