USD
Favorite

RN73C1J511RBTG 511 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Price & Procurement
27 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.48900 $14.89
100 1.13720 $113.72
1,000 0.73645 $736.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RN73C1J511RBTDF-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.37433
  • Tape & Reel (TR)  : 9-1879359-8-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

RN73C1J511RBTG

Datasheet
Digi-Key Part Number A105865-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RN73C1J511RBTG
Copy  
Description RES SMD 511 OHM 0.1% 1/16W 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

511 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy  
Documents & Media
Datasheets RN73 Series Datasheet
1614354 Drawing
Environmental Information 1-1614354-0 Statement of Compliance
Featured Product RN73 Series Precision Chip Resistors
EDA / CAD Models RN73C1J511RBTG by SnapEDA
Online Catalog RN73, Holsworthy Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RN73, Holsworthy
Packaging Strip
Part Status Active
Resistance 511 Ohms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 1-1614354-0
1-1614354-0-ND
116143540
A105865