Add To Favorites
Product Overview
Digi-Key Part Number 450-1518-ND
Quantity Available 342
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1571986-1

Description SWITCH ROCKER SPDT 5A 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rocker Switch SPDT 5A (AC/DC) 120V Through Hole, Right Angle, Vertical

Documents & Media
Datasheets 1571986 Drawing
Environmental Information A101J1AV2Q004 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
3D Drawings 1-1571986-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog A Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series A
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Concave (Standard V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
  • 7101J1AV2QE2 - C&K | CKN2011-ND DigiKey Electronics
  • 7101J1AV2QE2
  • C&K
  • SWITCH ROCKER SPDT 5A 120V
  • Unit Price $7.42000
  • CKN2011-ND
Additional Resources
Standard Package ? 100
Other Names 1-1571986-1-ND
450-1518
A101J1AV2Q004

03:36:31 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.61100 $36.11
25 3.43920 $85.98
50 3.26700 $163.35
100 3.09510 $309.51
250 3.00912 $752.28
500 2.92316 $1,461.58
1,000 2.57925 $2,579.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback