Add To Favorites
Product Overview
Digi-Key Part Number 450-1810-ND
Quantity Available 4,681
Can ship immediately
Manufacturer

Manufacturer Part Number

PRASA1-16F-BB0BW

Description SWITCH ROCKER SPST 16A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Rocker Switch SPST 16A (AC) 125V Panel Mount, Snap-In

Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series PRA
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 16A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking O -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection Dust Proof
Features -
Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1-1571076-0
1-1571076-0-ND
115710760
450-1810
PRASA1-16F-BB0BW-ND

06:09:32 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.08900 $10.89
25 1.03960 $25.99
50 0.99000 $49.50
100 0.94050 $94.05
250 0.91576 $228.94
500 0.86626 $433.13
1,000 0.76725 $767.25
5,000 0.74250 $3,712.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback