Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A34356-ND
Quantity Available 0

Manufacturer Part Number


Description CABLE MOD 8P8C JACK-CABLE 1'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Modular Cable Jack with PCB to Cable 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded

Documents & Media
Datasheets 1546410
Environmental Information 1-1546410-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Cable Type Round Cable
Connector Type Jack with PCB to Cable
Mounting Type Panel Mount, Bulkhead
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Length 1.00' (304.8mm)
Shielding Unshielded
Color Black
Features Circular Threaded Coupling
Style Cat5
Additional Resources
Standard Package ? 100
Other Names A34356

13:58:13 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
100 25.89700 $2,589.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback