• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 1-146220-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-146220-2

Description CONN HDR BRKWAY 5/6POS DUAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 146220
Environmental Information 1-146220-2 Statement of Compliance
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded 5
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length 0.410" (10.41mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 5µin (0.127µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating 3A
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Mating Products
Additional Resources
Standard Package ? 520

05:25:54 2/22/2018

Send Feedback