Add To Favorites
Product Overview
Digi-Key Part Number A111896-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-1445715-0

Description CONN HOUSING 1POS RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1 Position Blade Type Power Housing Connector Non-Gendered Red

Documents & Media
Datasheets 1445715 Drawing
Environmental Information 1-1445715-0 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-1445715-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Power Series 75
Packaging ? Bulk ?
Part Status Active
Connector Type Non-Gendered
Contact Type Non-Gendered
Number of Positions 1
Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Color Red
Features Stackable
Stacking Direction -
Fastening Type Spring Retention
Note Contacts Not Included
Material - Insulation Polycarbonate (PC)
Operating Temperature -
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 300
Other Names 1-1445715-0-ND
A111896

06:28:51 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.39700 $13.97
25 1.31120 $32.78
50 1.25400 $62.70
100 1.19700 $119.70
250 1.08300 $270.75
500 0.99750 $498.75
1,000 0.85500 $855.00
2,500 0.79800 $1,995.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback