Add To Favorites
Product Overview
Digi-Key Part Number PB370-ND
Quantity Available 19,898
Can ship immediately
Manufacturer

Manufacturer Part Number

T77S1D3-05

Description RELAY GENERAL PURPOSE SPST 3A 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series T77
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 40mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 3A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.25 VDC
Operate Time 10ms
Release Time 4ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -30°C ~ 105°C
Contact Material Silver (Ag)
Coil Power 200 mW
Coil Resistance 125 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1-1393194-3
PB370
T77S1D305

12:35:01 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 2.00300 $20.03
25 1.78000 $44.50
50 1.69100 $84.55
100 1.60200 $160.20
250 1.42400 $356.00
500 1.33500 $667.50
1,000 1.24600 $1,246.00
5,000 1.20150 $6,007.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback