Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1-1355531-1-ND
Quantity Available 0

Manufacturer Part Number


Description LWL GEH ,ASSY 2P,SW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Fiber Optic Connector Housing

Documents & Media
Datasheets 1355531
Environmental Information 1-1355531-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-1355531-1.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Connector Type -
For Use With/Related Products -
Simplex/Duplex Duplex
Cable Diameter -
Mounting Type Free Hanging (In-Line)
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Housing Color Black
Boot Color -
Ingress Protection -
Material Flammability Rating -
Features -
Fiber Core Diameter -
Fiber Cladding Diameter -
Operating Temperature -
Housing Finish -
For Use With
Additional Resources
Standard Package ? 500

10:30:17 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
500 0.47494 $237.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback