Add To Favorites
Product Overview
Digi-Key Part Number A106795-ND
Quantity Available 316
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1102105-2

Description CONN BASE BOTTOM ENTRY SZ1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HA.3, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Base - Panel Mount
Style Bottom Entry
Size 1
Lock Location Locking Clip (1) on Base Bottom
Thread Size -
Size / Dimension 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm)
Housing Color Gray
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Zinc, Die Cast
Housing Finish Powder Coated
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1-1102105-2-ND
111021052
A106795

17:11:45 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.26000 $8.26
10 7.89800 $78.98
25 7.18000 $179.50
50 6.82100 $341.05
100 6.64150 $664.15
250 5.92352 $1,480.88
500 5.56450 $2,782.25
1,000 4.91830 $4,918.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback