Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 507-1371-1-ND
Quantity Available 12,890
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCD0200FF2C

Description PTC RESET FUSE 16V 2A 2920
Detailed Description

Polymeric PTC Resettable Fuse 16V 2A Ih Surface Mount 2920 (7351 Metric)

Documents & Media
Datasheets 0ZCD Series
Environmental Information RoHS Compliance
Featured Product Power Solutions and Protection
Circuit Protection Portfolio
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCD
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Polymeric
Voltage - Max 16V
Current - Max 40A
Current - Hold (Ih) (Max) 2A
Current - Trip (It) 4A
Time to Trip 4.5s
Resistance - Initial (Ri) (Min) 35 mOhms
Resistance - Post Trip (R1) (Max) 120 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric)
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Approvals cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 507-1371-1

00:23:30 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
5 0.39800 $1.99
10 0.38600 $3.86
50 0.32440 $16.22
100 0.26930 $26.93
250 0.24480 $61.20
500 0.20808 $104.04
1,000 0.18360 $183.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1371-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.15708
  • Digi-Reel® ? : 507-1371-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 12,890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback