Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 507-1485-2-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCB0005FF2E

Description PTC RESET FUSE 60V 50MA 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

Polymeric PTC Resettable Fuse 60V 50mA Ih Surface Mount 1210 (3225 Metric)

Documents & Media
Datasheets 0ZCB Series
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCB
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Polymeric
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 50mA
Current - Trip (It) 150mA
Time to Trip 1.5s
Resistance - Initial (Ri) (Min) 3.6 Ohms
Resistance - Post Trip (R1) (Max) 50 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 0ZCB0005FF
507-1485-2

12:48:04 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10208 $306.24
6,000 0.09570 $574.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 507-1485-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,686 - Immediate
  • Unit Price: $0.24000
  • Digi-Reel® ? : 507-1485-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,686 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback