• Obsolete item.
Product Overview
Digi-Key Part Number 507-1480-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0ZCA0050FF2G

Description PTC RESET FUSE 8V 500MA 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

Polymeric PTC Resettable Fuse 8V 500mA Ih Surface Mount 1206 (3216 Metric)

Documents & Media
Datasheets 0ZCA Series
Environmental Information RoHS Compliance
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCA
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Polymeric
Voltage - Max 8V
Current - Max 40A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 150 mOhms
Resistance - Post Trip (R1) (Max) 700 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1480-6

21:50:08 2/17/2018

Send Feedback