• Obsolete item.
Product Overview
Digi-Key Part Number 507-1478-1-ND
Quantity Available 0

Manufacturer Part Number


Description PTC RESET FUSE 30V 200MA 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

Polymeric PTC Resettable Fuse 30V 200mA Ih Surface Mount 1206 (3216 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1797-1-ND 0ZCJ0020FF2E Bel Fuse Inc. Cut Tape (CT) ? 201,965 - Immediate
$0.13000 1
Documents & Media
Datasheets 0ZCA Series
Environmental Information RoHS Compliance
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL PTC Series EOL 08/Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Bel Fuse Inc.
Series 0ZCA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Polymeric
Voltage - Max 30V
Current - Max 10A
Current - Hold (Ih) (Max) 200mA
Current - Trip (It) 400mA
Time to Trip 50ms
Resistance - Initial (Ri) (Min) 600 mOhms
Resistance - Post Trip (R1) (Max) 2.5 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Approvals cURus, TUV
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1478-1

00:43:29 3/25/2018

Send Feedback