Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0SFE006.VP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0SFE006.VP

Description FUSE SFE 32V 5PK CARD 6A
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SFE
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 6A
Voltage Rating - AC 32V
Voltage Rating - DC 32V
Response Time -
Package / Case Cartridge, Non-Standard
Mounting Type Holder
Breaking Capacity @ Rated Voltage -
Approvals -
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 0.748" L (6.35mm x 19.00mm)
 
Additional Resources
Standard Package ? 5
Other Names 0SFE006VP
SFE006.VP
SFE006VP

10:19:51 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 2.98600 $14.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback